



SB20-10HG | |
|---|---|
DigiKey Part Number | 4285-SB20-10HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-10HG |
Description | 2 MM W TO B CONNECTOR 10P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,19640 Kč | 109,82 Kč |
| 100 | 2,09140 Kč | 209,14 Kč |
| 250 | 1,95952 Kč | 489,88 Kč |
| 500 | 1,86630 Kč | 933,15 Kč |
| 1 000 | 1,77685 Kč | 1 776,85 Kč |
| 3 000 | 1,64414 Kč | 4 932,42 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

