



SB20-07HG | |
|---|---|
DigiKey Part Number | 4285-SB20-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-07HG |
Description | 2 MM W TO B CONNECTOR 7P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-7 | JST Sales America Inc. | 7 371 | 455-1161-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 2,07720 Kč | 51,93 Kč |
| 50 | 1,98120 Kč | 99,06 Kč |
| 100 | 1,88740 Kč | 188,74 Kč |
| 250 | 1,76772 Kč | 441,93 Kč |
| 500 | 1,68346 Kč | 841,73 Kč |
| 1 000 | 1,60275 Kč | 1 602,75 Kč |
| 3 000 | 1,48303 Kč | 4 449,09 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

