6 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
SB20-06HG
SB20-06HG

SB20-06HG

DigiKey Part Number
4285-SB20-06HG-ND
Manufacturer
Manufacturer Product Number
SB20-06HG
Description
2 MM W TO B CONNECTOR 6P HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,10000 Kč21,00 Kč
251,96560 Kč49,14 Kč
501,86880 Kč93,44 Kč
1001,77850 Kč177,85 Kč
2501,66724 Kč416,81 Kč
5001,58786 Kč793,93 Kč
1 0001,51165 Kč1 511,65 Kč
3 0001,39882 Kč4 196,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč