
RV42-03M | |
|---|---|
DigiKey Part Number | 4285-RV42-03M-ND |
Manufacturer | |
Manufacturer Product Number | RV42-03M |
Description | WIRE TO WIRE CONNECTOR, 3P, PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,87620 Kč | 193,81 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,45964 Kč | 864,91 Kč |
| 500 | 3,29458 Kč | 1 647,29 Kč |
| 1 000 | 3,13689 Kč | 3 136,89 Kč |
| 3 000 | 2,90269 Kč | 8 708,07 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

