



RMH25-10M | |
|---|---|
DigiKey Part Number | 4285-RMH25-10M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-10M |
Description | 2.5 MM W TO W CONNECTOR 10P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 250 | 3,53944 Kč | 884,86 Kč |
| 500 | 3,37018 Kč | 1 685,09 Kč |
| 1 000 | 3,20891 Kč | 3 208,91 Kč |
| 3 000 | 2,96933 Kč | 8 907,99 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

