



RMH25-06M | |
|---|---|
DigiKey Part Number | 4285-RMH25-06M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-06M |
Description | 2.5 MM W TO W CONNECTOR 6P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969588-6 | TE Connectivity AMP Connectors | 11 670 | A120443-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,89480 Kč | 72,37 Kč |
| 50 | 2,75700 Kč | 137,85 Kč |
| 100 | 2,62360 Kč | 262,36 Kč |
| 250 | 2,46012 Kč | 615,03 Kč |
| 500 | 2,34208 Kč | 1 171,04 Kč |
| 1 000 | 2,23008 Kč | 2 230,08 Kč |
| 3 000 | 2,06358 Kč | 6 190,74 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

