


RM25-02M | |
|---|---|
DigiKey Part Number | 4285-RM25-02M-ND |
Manufacturer | |
Manufacturer Product Number | RM25-02M |
Description | WIRE TO WIRE CONNECTOR, 2P, REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184166-1 | TE Connectivity AMP Connectors | 3 868 | 184166-1-ND | 47,97000 Kč | Parametric Equivalent |
| 3114 02 VP15 | Lumberg Inc | 2 494 | 5405-311402VP15-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 50 | 2,20660 Kč | 110,33 Kč |
| 100 | 2,10010 Kč | 210,01 Kč |
| 250 | 1,96792 Kč | 491,98 Kč |
| 500 | 1,87366 Kč | 936,83 Kč |
| 1 000 | 1,78398 Kč | 1 783,98 Kč |
| 3 000 | 1,65071 Kč | 4 952,13 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




