8 Rectangular Connectors - Housings Plug White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug White 0.079" (2.00mm)
RJA20-08FW
RJA20-08FW

RJA20-08FW

DigiKey Part Number
4285-RJA20-08FW-ND
Manufacturer
Manufacturer Product Number
RJA20-08FW
Description
2MM W TO W CONNECTOR 8P FEMALE H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,38900 Kč43,89 Kč
254,11560 Kč102,89 Kč
503,92240 Kč196,12 Kč
1003,73340 Kč373,34 Kč
2503,49996 Kč874,99 Kč
5003,33280 Kč1 666,40 Kč
1 0003,17322 Kč3 173,22 Kč
3 0002,93636 Kč8 809,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč