JE40-03HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JE40-03HG
JE40-03HG
JE40-03HG

JE40-03HG

DigiKey Part Number
4285-JE40-03HG-ND
Manufacturer
Manufacturer Product Number
JE40-03HG
Description
HOUSING JE CONNECTOR, 3P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
3
Cable Pitch
0.156" (3.96mm)
Board-Side Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
16-22 AWG
Features
Contacts Not Included
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,18700 Kč11,87 Kč
251,10800 Kč27,70 Kč
501,05820 Kč52,91 Kč
1001,00610 Kč100,61 Kč
2500,94320 Kč235,80 Kč
5000,89818 Kč449,09 Kč
1 0000,85549 Kč855,49 Kč
3 0000,79147 Kč2 374,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč