Image for 7407122MA131-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7407122MA131-200

DigiKey Part Number
4285-7407122MA131-200-ND
Manufacturer
Manufacturer Product Number
7407122MA131-200
Description
HARNESS SEW CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1023,34400 Kč233,44 Kč
2521,88360 Kč547,09 Kč
5020,83960 Kč1 041,98 Kč
10019,84380 Kč1 984,38 Kč
25018,59980 Kč4 649,95 Kč
50017,71148 Kč8 855,74 Kč
1 00016,86610 Kč16 866,10 Kč
3 00015,60843 Kč46 825,29 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč