Blue 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
7203742MAC021-200

7203742MAC021-200

DigiKey Part Number
4285-7203742MAC021-200-ND
Manufacturer
Manufacturer Product Number
7203742MAC021-200
Description
WIRE JUMPER FOR SJA & SJH CONNEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,98500 Kč139,85 Kč
2513,11120 Kč327,78 Kč
5012,48120 Kč624,06 Kč
20011,31580 Kč2 263,16 Kč
40010,77513 Kč4 310,05 Kč
60010,47065 Kč6 282,39 Kč
1 00010,09983 Kč10 099,83 Kč
2 6009,44135 Kč24 547,51 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč