Similar
Similar
Similar
Similar

WP9-S010VA1-R6000 | |
|---|---|
DigiKey Part Number | WP9-S010VA1-R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP9-S010VA1-R6000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-10DS-0.4V(51) | Hirose Electric Co Ltd | 3 178 | H11822CT-ND | 13,65000 Kč | Similar |
| BM14B(0.8)-10DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-10DS-0.4V(51)-ND | 9,05434 Kč | Similar |
| BM20B(0.8)-10DS-0.4V(51) | Hirose Electric Co Ltd | 8 222 | 26-BM20B(0.8)-10DS-0.4V(51)CT-ND | 21,63000 Kč | Similar |
| BM20B(0.8)-10DS-0.4V(53) | Hirose Electric Co Ltd | 808 | H122163CT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 13,91279 Kč | 83 476,74 Kč |
| Unit Price without VAT: | 13,91279 Kč |
|---|---|
| Unit Price with VAT: | 16,83448 Kč |




