
WP86SD-P080VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP86SD-P080VA1-R20000TR-ND - Tape & Reel (TR) 670-WP86SD-P080VA1-R20000CT-ND - Cut Tape (CT) 670-WP86SD-P080VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP86SD-P080VA1-R20000 |
Description | CONN PLUG 80 POS 0.25MM PITCH 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Pitch 0.010" (0.25mm) |
Manufacturer JAE Electronics | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 35,87100 Kč | 358,71 Kč |
| 25 | 33,62760 Kč | 840,69 Kč |
| 50 | 32,02160 Kč | 1 601,08 Kč |
| 100 | 30,49070 Kč | 3 049,07 Kč |
| 250 | 28,57956 Kč | 7 144,89 Kč |
| 500 | 27,21560 Kč | 13 607,80 Kč |
| 1 000 | 25,91650 Kč | 25 916,50 Kč |
| 2 500 | 25,52780 Kč | 63 819,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 20,98316 Kč | 419 663,20 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |


