WP7A-S024VA1-R8000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP7A-S024VA1-R8000
WP7A-S024VA1-R8000
WP7A-S024VA1-R8000

WP7A-S024VA1-R8000

DigiKey Part Number
670-3046-2-ND - Tape & Reel (TR)
670-3046-1-ND - Cut Tape (CT)
670-3046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7A-S024VA1-R8000
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
1010,10300 Kč101,03 Kč
259,46520 Kč236,63 Kč
509,01100 Kč450,55 Kč
1008,57780 Kč857,78 Kč
2508,04040 Kč2 010,10 Kč
5007,65628 Kč3 828,14 Kč
1 0007,29050 Kč7 290,50 Kč
2 5006,83399 Kč17 084,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0005,35128 Kč42 810,24 Kč
16 0005,32415 Kč85 186,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč