30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP66DK-P030VA1-R15000

DigiKey Part Number
670-WP66DK-P030VA1-R15000TR-ND - Tape & Reel (TR)
670-WP66DK-P030VA1-R15000CT-ND - Cut Tape (CT)
670-WP66DK-P030VA1-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP66DK-P030VA1-R15000
Description
CONN PLUG 30 POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
30
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,73600 Kč247,36 Kč
2523,17320 Kč579,33 Kč
5022,06880 Kč1 103,44 Kč
10021,01270 Kč2 101,27 Kč
25019,69696 Kč4 924,24 Kč
50018,75584 Kč9 377,92 Kč
1 00017,86048 Kč17 860,48 Kč
2 50016,97873 Kč42 446,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00014,75611 Kč221 341,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč