
WP66DK-P006VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-P006VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-P006VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-P006VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-P006VA1-R15000 |
Description | CONN PLUG 6 POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP66DK-P006VA1-R15000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2153610064 | Molex | 13 366 | 900-2153610064CT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,49000 Kč | 287,25 Kč |
| 50 | 10,94420 Kč | 547,21 Kč |
| 100 | 10,42130 Kč | 1 042,13 Kč |
| 250 | 9,76660 Kč | 2 441,65 Kč |
| 500 | 9,30002 Kč | 4 650,01 Kč |
| 1 000 | 8,85591 Kč | 8 855,91 Kč |
| 2 500 | 8,30135 Kč | 20 753,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,31598 Kč | 109 739,70 Kč |
| 30 000 | 6,96712 Kč | 209 013,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


