


| WP27D-S030VA3-R15000 | |
|---|---|
| DigiKey Part Number | 670-2972-2-ND - Tape & Reel (TR) 670-2972-1-ND - Cut Tape (CT) 670-2972-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WP27D-S030VA3-R15000 | 
| Description | CONN RCPT 30POS SMD GOLD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WP27D-S030VA3-R15000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 30 | |
| Pitch | 0.014" (0.35mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | 0.7mm | |
| Height Above Board | 0.028" (0.71mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč | 
| 10 | 23,53200 Kč | 235,32 Kč | 
| 25 | 22,06280 Kč | 551,57 Kč | 
| 50 | 21,00580 Kč | 1 050,29 Kč | 
| 100 | 20,00080 Kč | 2 000,08 Kč | 
| 250 | 18,74704 Kč | 4 686,76 Kč | 
| 500 | 17,85154 Kč | 8 925,77 Kč | 
| 1 000 | 16,99933 Kč | 16 999,33 Kč | 
| 2 500 | 16,45172 Kč | 41 129,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 13,44094 Kč | 201 614,10 Kč | 
| Unit Price without VAT: | 27,67000 Kč | 
|---|---|
| Unit Price with VAT: | 33,48070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic