
WP26-S024VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-2930-2-ND - Tape & Reel (TR) 670-2930-1-ND - Cut Tape (CT) 670-2930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26-S024VA1-R15000 |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D2412 | Panasonic Industry | 0 | AXF5D2412-ND | 11,24111 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,40564 Kč | 156 084,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 25 | 17,02640 Kč | 425,66 Kč |
| 50 | 16,21300 Kč | 810,65 Kč |
| 100 | 15,43720 Kč | 1 543,72 Kč |
| 250 | 14,46956 Kč | 3 617,39 Kč |
| 500 | 13,77882 Kč | 6 889,41 Kč |
| 1 000 | 13,12082 Kč | 13 120,82 Kč |
| 2 500 | 12,29932 Kč | 30 748,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 10,97000 Kč | 274,25 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,95850 Kč | 995,85 Kč |
| 250 | 9,90636 Kč | 2 476,59 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

