24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26-S024VA1-R15000

DigiKey Part Number
670-2930-2-ND - Tape & Reel (TR)
670-2930-1-ND - Cut Tape (CT)
670-2930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP26-S024VA1-R15000
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 838
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00010,40564 Kč156 084,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1018,16500 Kč181,65 Kč
2517,02640 Kč425,66 Kč
5016,21300 Kč810,65 Kč
10015,43720 Kč1 543,72 Kč
25014,46956 Kč3 617,39 Kč
50013,77882 Kč6 889,41 Kč
1 00013,12082 Kč13 120,82 Kč
2 50012,29932 Kč30 748,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,70000 Kč117,00 Kč
2510,97000 Kč274,25 Kč
5010,45280 Kč522,64 Kč
1009,95850 Kč995,85 Kč
2509,90636 Kč2 476,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč