
WP25D-S028VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2948-2-ND - Tape & Reel (TR) 670-2948-1-ND - Cut Tape (CT) 670-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP25D-S028VA1-R8000 |
Description | CONN RCPT 28POS SMD GOLD |
Customer Reference | |
Detailed Description | 28 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP25D-S028VA1-R8000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 28 | Height Above Board 0.028" (0.71mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 34,03600 Kč | 340,36 Kč |
| 25 | 31,89240 Kč | 797,31 Kč |
| 50 | 30,36980 Kč | 1 518,49 Kč |
| 100 | 28,91820 Kč | 2 891,82 Kč |
| 250 | 27,10548 Kč | 6 776,37 Kč |
| 500 | 25,81118 Kč | 12 905,59 Kč |
| 1 000 | 24,57925 Kč | 24 579,25 Kč |
| 2 500 | 24,09094 Kč | 60 227,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 21,22756 Kč | 169 820,48 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


