
WP25D-S010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2947-2-ND - Tape & Reel (TR) 670-2947-1-ND - Cut Tape (CT) 670-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP25D-S010VA1-R8000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 10 | Height Above Board 0.028" (0.71mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP27D-S010VA3-R15000 | JAE Electronics | 10 303 | 670-2970-1-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 21,71100 Kč | 217,11 Kč |
| 25 | 20,34680 Kč | 508,67 Kč |
| 50 | 19,37480 Kč | 968,74 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 250 | 17,29172 Kč | 4 322,93 Kč |
| 500 | 16,46584 Kč | 8 232,92 Kč |
| 1 000 | 15,67979 Kč | 15 679,79 Kč |
| 2 500 | 15,15528 Kč | 37 888,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 15,15528 Kč | 121 242,24 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |


