40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX25-40P-LT-H1E

DigiKey Part Number
670-3030-ND
Manufacturer
Manufacturer Product Number
TX25-40P-LT-H1E
Description
CONN PLUG 40POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1030,18600 Kč301,86 Kč
2528,29960 Kč707,49 Kč
5026,94400 Kč1 347,20 Kč
10025,65570 Kč2 565,57 Kč
25024,04752 Kč6 011,88 Kč
79222,16788 Kč17 556,96 Kč
1 58421,10994 Kč33 438,14 Kč
3 16820,10301 Kč63 686,34 Kč
Manufacturers Standard Package
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč