
ST12S010VBAR1800 | |
|---|---|
DigiKey Part Number | 670-3034-2-ND - Tape & Reel (TR) 670-3034-1-ND - Cut Tape (CT) 670-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST12S010VBAR1800 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Ejector Side Right |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.055" (1.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,30200 Kč | 493,02 Kč |
| 25 | 46,20760 Kč | 1 155,19 Kč |
| 50 | 43,99680 Kč | 2 199,84 Kč |
| 100 | 41,89450 Kč | 4 189,45 Kč |
| 250 | 39,27008 Kč | 9 817,52 Kč |
| 500 | 37,39516 Kč | 18 697,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 34,16513 Kč | 61 497,23 Kč |
| 3 600 | 32,53586 Kč | 117 129,10 Kč |
| 5 400 | 31,61945 Kč | 170 745,03 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |










