
ST-KN4-P1-C2B-3500 | |
|---|---|
DigiKey Part Number | 670-ST-KN4-P1-C2B-3500TR-ND - Tape & Reel (TR) 670-ST-KN4-P1-C2B-3500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST-KN4-P1-C2B-3500 |
Description | PIN CONTACT, AWG#22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,51490 Kč | 15 802,15 Kč |
| 7 000 | 4,43272 Kč | 31 029,04 Kč |
| Unit Price without VAT: | 4,51490 Kč |
|---|---|
| Unit Price with VAT: | 5,46303 Kč |

