ST-KN4-P1-C1B-3500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-KN4-P1-C1B-3500

DigiKey Part Number
670-ST-KN4-P1-C1B-3500TR-ND - Tape & Reel (TR)
670-ST-KN4-P1-C1B-3500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST-KN4-P1-C1B-3500
Description
PIN CONTACT, AWG#18, 20
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,34496 Kč15 207,36 Kč
7 0004,13752 Kč28 962,64 Kč
10 5004,02086 Kč42 219,03 Kč
17 5003,87859 Kč67 875,32 Kč
24 5003,78765 Kč92 797,43 Kč
35 0003,69359 Kč129 275,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,34496 Kč
Unit Price with VAT:5,25740 Kč