Socket Contact 18-22 AWG Size 20 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-JL05-20S-C1-100

DigiKey Part Number
670-2061-ND
Manufacturer
Manufacturer Product Number
ST-JL05-20S-C1-100
Description
CONTACT SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 18-22 AWG Size 20 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-22 AWG
Manufacturer
JAE Electronics
Wire Gauge or Range - mm²
0.3 ~ 0.8mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Signal, Stamped
Termination Finish
Copper Alloy
Contact Type
Socket
Features
Insulation Support
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1014,24400 Kč142,44 Kč
2513,35600 Kč333,90 Kč
5012,71360 Kč635,68 Kč
10012,10660 Kč1 210,66 Kč
25011,34788 Kč2 836,97 Kč
50010,80606 Kč5 403,03 Kč
1 00010,28990 Kč10 289,90 Kč
2 5009,64558 Kč24 113,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč