
ST-JL05-20P-C1-100 | |
|---|---|
DigiKey Part Number | 670-2059-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20P-C1-100 |
Description | CONTACT PIN 18-22AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size 20 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 18-22 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.3 ~ 0.8mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,68000 Kč | 317,00 Kč |
| 50 | 12,07120 Kč | 603,56 Kč |
| 100 | 11,49350 Kč | 1 149,35 Kč |
| 250 | 10,77312 Kč | 2 693,28 Kč |
| 500 | 10,25840 Kč | 5 129,20 Kč |
| 1 000 | 9,76872 Kč | 9 768,72 Kč |
| 2 500 | 9,15698 Kč | 22 892,45 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |



