
ST-JL05-16P-C3-100-(A534G) | |
|---|---|
DigiKey Part Number | ST-JL05-16P-C3-100-(A534G)-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16P-C3-100-(A534G) |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 16 Crimp Gold |
Category | Wire Gauge or Range - AWG 20-24 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.2 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3 243,86333 Kč | 9 731,59 Kč |
| Unit Price without VAT: | 3 243,86333 Kč |
|---|---|
| Unit Price with VAT: | 3 925,07463 Kč |







