



SRCN6A16-10S | |
|---|---|
DigiKey Part Number | 670-1146-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A16-10S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 16-10 | Cable Opening 0.453" (11.51mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 215,37600 Kč | 2 153,76 Kč |
| 25 | 201,87480 Kč | 5 046,87 Kč |
| 50 | 192,23660 Kč | 9 611,83 Kč |
| 100 | 183,06270 Kč | 18 306,27 Kč |
| 250 | 171,60824 Kč | 42 902,06 Kč |
| 500 | 163,42450 Kč | 81 712,25 Kč |
| 1 000 | 155,63424 Kč | 155 634,24 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |






