16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN1A25-16S

DigiKey Part Number
670-1123-ND
Manufacturer
Manufacturer Product Number
SRCN1A25-16S
Description
CONN RCPT FMALE 16P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Current Rating (Amps)
10A
Number of Positions
16
Voltage Rating
250VAC, 350VDC
Shell Size - Insert
25-16
Cable Opening
0.669" (17.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Nickel
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Plastic
Primary Material
Metal
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Shell Material
Aluminum Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč