SM3ZS067B120AE2R1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3ZS067B120AE2R1500

DigiKey Part Number
670-SM3ZS067B120AE2R1500-ND
Manufacturer
Manufacturer Product Number
SM3ZS067B120AE2R1500
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
67
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Single
Features
Board Guide, Solder Retention
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.11µin (0.130µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50018,60411 Kč27 906,16 Kč
Manufacturers Standard Package
Unit Price without VAT:18,60411 Kč
Unit Price with VAT:22,51097 Kč