
PS-SF-C1-1-5000 | |
|---|---|
DigiKey Part Number | 670-3095-2-ND - Tape & Reel (TR) 670-3095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS-SF-C1-1-5000 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 50 | 4,57340 Kč | 228,67 Kč |
| 100 | 4,35290 Kč | 435,29 Kč |
| 250 | 4,07948 Kč | 1 019,87 Kč |
| 500 | 3,88464 Kč | 1 942,32 Kč |
| 1 000 | 3,69901 Kč | 3 699,01 Kč |
| 2 500 | 3,46727 Kč | 8 668,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,30173 Kč | 16 508,65 Kč |
| 10 000 | 3,14412 Kč | 31 441,20 Kč |
| 15 000 | 3,05547 Kč | 45 832,05 Kč |
| 25 000 | 2,94736 Kč | 73 684,00 Kč |
| 35 000 | 2,87827 Kč | 100 739,45 Kč |
| 50 000 | 2,80678 Kč | 140 339,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


