
PS-HD10-R | |
|---|---|
DigiKey Part Number | PS-HD10-R-ND |
Manufacturer | |
Manufacturer Product Number | PS-HD10-R |
Description | HOOD CLAMP |
Customer Reference | |
Detailed Description | Connector Hood For PS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Accessory Type | Hood | |
Number of Positions | 10 | |
For Use With/Related Products | PS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,44300 Kč | 724,43 Kč |
| 25 | 67,89080 Kč | 1 697,27 Kč |
| 50 | 64,64860 Kč | 3 232,43 Kč |
| 100 | 61,56190 Kč | 6 156,19 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


