PS-4PLB-D4T1-FL3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-4PLB-D4T1-FL3E

DigiKey Part Number
PS-4PLB-D4T1-FL3E-ND
Manufacturer
Manufacturer Product Number
PS-4PLB-D4T1-FL3E
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,62000 Kč67,62 Kč
1057,38300 Kč573,83 Kč
10048,76510 Kč4 876,51 Kč
50043,52990 Kč21 764,95 Kč
1 00041,45304 Kč41 453,04 Kč
5 00037,00730 Kč185 036,50 Kč
Manufacturers Standard Package
Unit Price without VAT:67,62000 Kč
Unit Price with VAT:81,82020 Kč