Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-20PE-D4T2-M1E

DigiKey Part Number
PS-20PE-D4T2-M1E-ND
Manufacturer
Manufacturer Product Number
PS-20PE-D4T2-M1E
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PS-20PE-D4T2-M1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.657" (16.70mm)
Insulation Height
0.681" (17.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10082,46750 Kč8 246,75 Kč
Unit Price without VAT:82,46750 Kč
Unit Price with VAT:99,78568 Kč