
N/MS3108B20-18S | |
|---|---|
DigiKey Part Number | N/MS3108B20-18S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3108B20-18S |
Description | CONN PLUG FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 9 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 20-18 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,91000 Kč | 1 635,91 Kč |
| 10 | 1 390,47800 Kč | 13 904,78 Kč |
| 25 | 1 303,48560 Kč | 32 587,14 Kč |
| 50 | 1 241,32780 Kč | 62 066,39 Kč |
| 100 | 1 182,15650 Kč | 118 215,65 Kč |
| Unit Price without VAT: | 1 635,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,45110 Kč |



