3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3108B10SL-3S

DigiKey Part Number
N/MS3108B10SL-3S-ND
Manufacturer
Manufacturer Product Number
N/MS3108B10SL-3S
Description
CONN PLUG FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Current Rating (Amps)
13A
Shell Size - Insert
10SL-3
Voltage Rating
200VAC
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Zinc
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 050,32000 Kč1 050,32 Kč
10892,77200 Kč8 927,72 Kč
25836,88800 Kč20 922,20 Kč
50796,97480 Kč39 848,74 Kč
100758,97480 Kč75 897,48 Kč
250711,52480 Kč177 881,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 050,32000 Kč
Unit Price with VAT:1 270,88720 Kč