
N/MS3106B22-22S | |
|---|---|
DigiKey Part Number | N/MS3106B22-22S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B22-22S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 46A |
Shell Size - Insert 22-22 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 197,34000 Kč | 2 197,34 Kč |
| 10 | 1 867,88100 Kč | 18 678,81 Kč |
| 25 | 1 751,03600 Kč | 43 775,90 Kč |
| 50 | 1 667,55160 Kč | 83 377,58 Kč |
| 100 | 1 588,07960 Kč | 158 807,96 Kč |
| Unit Price without VAT: | 2 197,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 658,78140 Kč |





