
N/MS3106B22-22P | |
|---|---|
DigiKey Part Number | N/MS3106B22-22P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B22-22P |
Description | CONN PLUG MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 46A |
Shell Size - Insert 22-22 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,30000 Kč | 1 772,30 Kč |
| 10 | 1 506,49700 Kč | 15 064,97 Kč |
| 25 | 1 412,24280 Kč | 35 306,07 Kč |
| 50 | 1 344,90860 Kč | 67 245,43 Kč |
| 100 | 1 280,80920 Kč | 128 080,92 Kč |
| Unit Price without VAT: | 1 772,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,48300 Kč |



