
N/MS3102A28-21SZ | |
|---|---|
DigiKey Part Number | N/MS3102A28-21SZ-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A28-21SZ |
Description | CONN RCPT FMALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Current Rating (Amps) 13A |
Shell Size - Insert 28-21 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.782" (45.26mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation Z | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 587,55500 Kč | 9 525,33 Kč |
| Unit Price without VAT: | 1 587,55500 Kč |
|---|---|
| Unit Price with VAT: | 1 920,94155 Kč |


