
N/MS3102A24-11P | |
|---|---|
DigiKey Part Number | N/MS3102A24-11P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A24-11P |
Description | CONN RCPT MALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 23A, 46A |
Shell Size - Insert 24-11 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.532" (38.91mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 722,81667 Kč | 8 673,80 Kč |
| Unit Price without VAT: | 722,81667 Kč |
|---|---|
| Unit Price with VAT: | 874,60817 Kč |




