
N/MS3102A20-29P | |
|---|---|
DigiKey Part Number | N/MS3102A20-29P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A20-29P |
Description | CONN RCPT MALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.282" (32.56mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,77000 Kč | 842,77 Kč |
| 10 | 716,22000 Kč | 7 162,20 Kč |
| 25 | 671,38840 Kč | 16 784,71 Kč |
| 50 | 639,36700 Kč | 31 968,35 Kč |
| 100 | 608,87630 Kč | 60 887,63 Kč |
| 250 | 570,80668 Kč | 142 701,67 Kč |
| Unit Price without VAT: | 842,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,75170 Kč |




