
N/MS3057-16A | |
|---|---|
DigiKey Part Number | N/MS3057-16A-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3057-16A |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc |
Part Status Active | Color Black |
Type Cable Clamp | Features Bushing, Clamp Screws, Washers |
Cable Opening 0.938" (23.83mm) | Includes 8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers |
Diameter - Outside 1.657" (42.10mm) | For Use With/Related Products N/MS Series Connectors |
Shell Size - Insert 24, 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 193,85180 Kč | 9 692,59 Kč |
| Unit Price without VAT: | 193,85180 Kč |
|---|---|
| Unit Price with VAT: | 234,56068 Kč |









