Pin Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX84P75H3F2

DigiKey Part Number
670-MX84P75H3F2TR-ND - Tape & Reel (TR)
670-MX84P75H3F2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX84P75H3F2
Description
CONN PIN CONTACT 0.5, 0.75MM2 WI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,68800 Kč26,88 Kč
252,52800 Kč63,20 Kč
502,40220 Kč120,11 Kč
1002,28880 Kč228,88 Kč
2502,14516 Kč536,29 Kč
5002,04268 Kč1 021,34 Kč
1 0001,94483 Kč1 944,83 Kč
2 5001,82288 Kč4 557,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,68678 Kč12 650,85 Kč
15 0001,60625 Kč24 093,75 Kč
22 5001,56095 Kč35 121,38 Kč
37 5001,50571 Kč56 464,13 Kč
52 5001,47039 Kč77 195,48 Kč
75 0001,43388 Kč107 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč