
MX84B036NF1 | |
|---|---|
DigiKey Part Number | 670-MX84B036NF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B036NF1 |
Description | CONN PIN HEADER 36 POS R/A PHEV/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX84B036NF1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Tube | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.626" (15.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 11 | 84,61636 Kč | 930,78 Kč |
| 110 | 71,90973 Kč | 7 910,07 Kč |
| 506 | 64,56962 Kč | 32 672,23 Kč |
| 1 001 | 61,53706 Kč | 61 598,60 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |





