Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX84B024NF2

DigiKey Part Number
670-MX84B024NF2-ND
Manufacturer
Manufacturer Product Number
MX84B024NF2
Description
CONN PIN HEADER 24 POS R/A PHEV/
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Contact Length - Mating
0.303" (7.70mm)
Packaging
Tube
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.626" (15.90mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Row Spacing - Mating
Features
Mounting Flange
Number of Positions Loaded
All
Insulation Color
Aqua
Style
Base Product Number
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,42000 Kč117,42 Kč
1696,54813 Kč1 544,77 Kč
11284,15563 Kč9 425,43 Kč
51275,59955 Kč38 706,97 Kč
1 00872,07396 Kč72 650,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,42000 Kč
Unit Price with VAT:142,07820 Kč