



MX84B020SF1 | |
|---|---|
DigiKey Part Number | 670-MX84B020SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B020SF1 |
Description | CONN RCPT HSG 20POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Retainer |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 64 | 42,45078 Kč | 2 716,85 Kč |
| 128 | 40,42219 Kč | 5 174,04 Kč |
| 512 | 36,65436 Kč | 18 767,03 Kč |
| 1 024 | 34,90526 Kč | 35 742,99 Kč |
| 5 056 | 31,18900 Kč | 157 691,58 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |




