20 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX84B020PF1

DigiKey Part Number
670-MX84B020PF1-ND
Manufacturer
Manufacturer Product Number
MX84B020PF1
Description
CONN PLUG HSG 20POS 2.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Retainer
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1038,33200 Kč383,32 Kč
2535,93000 Kč898,25 Kč
5034,20720 Kč1 710,36 Kč
10032,57420 Kč3 257,42 Kč
36029,75675 Kč10 712,43 Kč
72028,33654 Kč20 402,31 Kč
1 08027,53756 Kč29 740,56 Kč
2 52025,94044 Kč65 369,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč