
MX84B016PF1 | |
|---|---|
DigiKey Part Number | 670-MX84B016PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B016PF1 |
Description | CONN PLUG HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Retainer |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 32,08400 Kč | 802,10 Kč |
| 50 | 30,55340 Kč | 1 527,67 Kč |
| 100 | 29,09340 Kč | 2 909,34 Kč |
| 420 | 26,28936 Kč | 11 041,53 Kč |
| 840 | 25,03455 Kč | 21 029,02 Kč |
| 1 260 | 24,32860 Kč | 30 654,04 Kč |
| 2 520 | 23,16806 Kč | 58 383,51 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

