


MX80A06SZ1C | |
|---|---|
DigiKey Part Number | 670-MX80A06SZ1C-ND |
Manufacturer | |
Manufacturer Product Number | MX80A06SZ1C |
Description | CONN SOCKET HSG 6 POS KEY C 2.54 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,41480 Kč | 2 070,74 Kč |
| 160 | 38,14863 Kč | 6 103,78 Kč |
| 320 | 36,32638 Kč | 11 624,44 Kč |
| 640 | 34,59275 Kč | 22 139,36 Kč |
| 1 120 | 33,25391 Kč | 37 244,38 Kč |
| 2 560 | 31,37115 Kč | 80 310,14 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |

